This SMB right angle cable mount RF connector features a gold contact plating and operates over a temperature range of -65°C to 165°C. It has a termination method of crimp and a mounting style of cable mount. The connector's impedance is 50 and it can operate at frequencies up to 4G. It is suitable for use in RF and coaxial applications.
Checking distributor stock and pricing after the page loads.
| Type | SMB |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |