This right angle SMB connector features a gold contact plating and a crimp termination method. It has a 50 ohm impedance and operates over a frequency range of 0 to 4G. The connector is designed for cable mount applications and has a minimum operating temperature of -65°C and a maximum operating temperature of 165°C.
Amphenol FA1-NGRJ-C08-6 technical specifications.
| Type | SMB |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol FA1-NGRJ-C08-6 to view detailed technical specifications.
No datasheet is available for this part.