This SMB RF connector features a zinc die cast body with tin plating and a gold-plated center contact. The connector has a PTFE dielectric material and a brass contact with gold plating. It operates at frequencies up to 6GHz and has an insertion loss of 0.3dB. The connector is lead-free and has a maximum operating temperature of 125°C, with a minimum operating temperature of -65°C. It is designed for through hole mounting and has a right angle orientation.
Sign in to ask questions about the Amphenol FA1-NGRP-PCB-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol FA1-NGRP-PCB-8 technical specifications.
| Body Material | ZINC DIE CAST |
| Body Plating | Tin |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Blue |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol FA1-NGRP-PCB-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.