
This SMB RF connector features a brass body with nickel plating and gold-plated center contact and gold-plated contact. The dielectric material is PTFE and the insulation material is Teflon. The connector has a 50R impedance and an insertion loss of 0.3dB. It is designed for use in free-hanging applications and has a maximum operating temperature range of -65°C to 115°C.
Amphenol FA1-NGSJ-C10-0 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Blue |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Straight |
| Plating | Brass |
| Polarity | Standard |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FA1-NGSJ-C10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
