
This SMB RF connector features a 50R impedance and operates over a frequency range of 0 to 4 GHz. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The connector is lead free and RoHS compliant, with a minimum operating temperature of -65°C. It has a maximum of 100 mating cycles and a termination of solder.
Amphenol FA1-NHRP-PCB-8 technical specifications.
| Body Material | ZINC DIE CAST |
| Body Plating | Tin |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Violet |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.