
This SMB RF connector features a brass body with nickel plating, a gold-plated center contact, and a gold-plated copper contact. The dielectric material is PTFE, and the insulation material is Teflon. It has a maximum operating temperature range of -65°C to 115°C and a maximum frequency of 4GHz. The connector is designed for crimp termination and is not RoHS compliant.
Sign in to ask questions about the Amphenol FA1-NHSJ-C04-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol FA1-NHSJ-C04-0 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Violet |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Straight |
| Plating | Brass |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol FA1-NHSJ-C04-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
