
This SMB male connector features a brass body and gold-plated brass contacts. It has a 50 ohm impedance and is suitable for operating temperatures between -65°C and 165°C. The connector is RoHS compliant and has a solder termination. It is designed for through-hole mounting.
Amphenol FA1-NHSP-PCB-2 technical specifications.
| Body Material | Brass |
| Package/Case | SMB |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FA1-NHSP-PCB-2 to view detailed technical specifications.
No datasheet is available for this part.