The SMB RF connector features a brass body with nickel plating and gold center contact plating. It has a 50R impedance and operates at frequencies up to 6GHz. The connector is lead free and suitable for use in temperatures ranging from -65°C to 100°C. It is designed for free hanging applications and can withstand up to 100 mating cycles.
Amphenol FA1-NLRJ-C04-0 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Red |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Polarity | Standard |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FA1-NLRJ-C04-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.