The FAKRA RCP connector is a cable mount connector with a straight body orientation and gold contact plating. It features a crimp termination method and operates at frequencies up to 6 GHz with an impedance of 50. The connector has a minimum operating temperature of -65°C and a maximum operating temperature of 165°C.
Amphenol FA1-NLSJ-C62-0 technical specifications.
| Type | FAKRA |
| Gender | RCP |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
Download the complete datasheet for Amphenol FA1-NLSJ-C62-0 to view detailed technical specifications.
No datasheet is available for this part.