Conn Twin-SMB PL 0 to 6GHz 50Ohm SMD Gold T/R
Checking distributor stock and pricing after the page loads.
Amphenol FA1-NMSP-PCB-X technical specifications.
| Type | Twin-SMB Adapter |
| Gender | PL |
| Mounting | Surface Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.