RF Connector FAKRA Right Angle PCB Plug 50 Ohm
Amphenol FA1-NNRP-PCB-8 technical specifications.
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
No datasheet is available for this part.