This right angle SMA connector features a PL gender and solder termination method. It is designed for through hole mounting and has a maximum operating temperature of 125 degrees Celsius. The connector operates at frequencies up to 2.5 GHz and has a 50 ohm impedance. It is plated with gold and has a minimum operating temperature of -65 degrees Celsius.
Amphenol FA1-NXRP-PCB-8 technical specifications.
| Type | SMB |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Operating Frequency | 0 to 2.5GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.