This SMB connector features a right angle body orientation and crimp termination method. It has a gold contact plating and operates over a frequency range of 0 to 4G. The connector is designed for cable mount applications and has a minimum operating temperature of -65 degrees Celsius and a maximum operating temperature of 165 degrees Celsius.
Amphenol FA1-WIRP-C08-1 technical specifications.
| Type | SMB |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol FA1-WIRP-C08-1 to view detailed technical specifications.
No datasheet is available for this part.