The FA2-EASJ-C10-6 is a 50 ohm SMA female crimp connector suitable for cable mounting. It operates within a temperature range of -65 to 165°C and features gold contact plating. This connector is designed for use in frequencies up to 4 GHz.
Amphenol FA2-EASJ-C10-6 technical specifications.
| Type | SMB |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.