The FA2-EASP-PCB-1 is an SMB edge mount RF connector with a straight body orientation and gold contact plating. It operates over a frequency range of 0 to 4G and has an impedance of 50. The connector is designed for edge mount applications and has a temperature range of -65 to 165°C.
Amphenol FA2-EASP-PCB-1 technical specifications.
| Type | SMB |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.