The FA2-EASP-PCB-S is a straight-through hole RF connector with a 50-ohm impedance, suitable for frequencies up to 4 GHz. It has a gold-plated contact and a solder termination method. The connector is designed for through-hole mounting and has a straight body orientation. It operates within a temperature range of -65°C to 165°C.
Amphenol FA2-EASP-PCB-S technical specifications.
| Type | SMB |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.