The FA2-ECRJ-C10-0 is a right angle SMB female crimp connector with a termination method of crimp and a contact plating of gold. It operates at frequencies up to 4GHz and is suitable for use in environments ranging from -65 to 165°C. This connector is designed for cable mount applications and features a 50 ohm impedance.
Amphenol FA2-ECRJ-C10-0 technical specifications.
| Type | SMB |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.