The FA2-ECRP-C10-1 is a right angle SMB connector with crimp termination method, suitable for cable mount applications. It operates at frequencies up to 4G and has an impedance of 50 ohms. The connector is designed to withstand temperatures between -65 and 165 degrees Celsius. The contact plating is gold.
Amphenol FA2-ECRP-C10-1 technical specifications.
| Type | SMB |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.