The FA2-ECRP-C10-9 is a right angle SMB RF connector with crimp termination method, suitable for operating frequencies up to 4G. It features a gold plated contact and a mounting style of cable mount. The connector operates within a temperature range of -65 to 165°C. This connector is designed for use in RF and coaxial applications.
Amphenol FA2-ECRP-C10-9 technical specifications.
| Type | SMB |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.