The FA2-EGRP-C10-9 is a right angle SMB RF connector with a crimp termination method and 50 ohm impedance. It is designed for use in applications with operating frequencies up to 4G. The connector is suitable for use in environments with temperatures ranging from -65 to 165°C. The contact plating is gold. It is a cable mount connector.
Amphenol FA2-EGRP-C10-9 technical specifications.
| Type | SMB |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.