This SMB connector features a female gender and crimp termination method, with a straight body orientation and cable mount design. It operates at frequencies up to 4 GHz and has a 50 ohm impedance. The connector is rated for use in temperatures ranging from -65 to 165 degrees Celsius, and features gold contact plating.
Amphenol FA2-EGSJ-C10-3 technical specifications.
| Type | SMB |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.