The FA2-EGSP-C10-0 is a SMB cable mount RF connector with a gold contact plating. It has a straight body orientation and is terminated via crimp. This connector is designed for use in environments with operating frequencies up to 4G. The operating temperature range is -65 to 165°C. It is suitable for use in applications where a high level of reliability is required.
Amphenol FA2-EGSP-C10-0 technical specifications.
| Type | SMB |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.