The FA2-EHRJ-C10-3 is a right angle cable mount SMB connector with crimp termination and 50 ohm impedance. It operates over a frequency range of 0 to 4 GHz and has a minimum operating temperature of -65 degrees Celsius and a maximum operating temperature of 165 degrees Celsius. The connector features gold contact plating and is suitable for use in high-frequency applications.
Amphenol FA2-EHRJ-C10-3 technical specifications.
| Type | SMB |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.