The FA2-EHSJ-C10-6 is a SMB female crimp connector with a straight body orientation, designed for cable mount applications. It operates at frequencies up to 4G and has an impedance of 50. The connector's operating temperature range is -65 to 165 degrees Celsius, and it features gold-plated contacts. This connector is suitable for use in RF and coaxial applications.
Amphenol FA2-EHSJ-C10-6 technical specifications.
| Type | SMB |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.