This right angle SMB crimp connector features a gold plated contact and operates at frequencies up to 4 GHz. It has a minimum operating temperature of -65°C and a maximum operating temperature of 165°C. The connector is suitable for cable mounting and has a termination method of crimp.
Amphenol FA2-EKRP-C10-9 technical specifications.
| Type | SMB |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.