This SMB connector features a right angle body orientation and gold contact plating. It is designed for cable mounting and can operate at frequencies up to 4G. The connector's impedance is 50 and it can withstand temperatures between -65C and 165C.
Amphenol FA2-NBRP-C10-0 technical specifications.
| Type | SMB |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.