
The FA2-NCSJ-C01-6 is a 2-port SMB RF connector with a brass body and nickel plating. It features a gold-plated center contact and copper contact material. The connector has a PTFE dielectric material and a Teflon insulation material. It is lead-free and has a maximum operating temperature of 100°C and a minimum operating temperature of -65°C. The connector is designed for free-hanging mounting and has a maximum frequency of 4GHz.
Sign in to ask questions about the Amphenol FA2-NCSJ-C01-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol FA2-NCSJ-C01-6 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Blue |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Ports | 2 |
| Orientation | Straight |
| Plating | Brass |
| Polarity | Standard |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FA2-NCSJ-C01-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
