The FA2-NCSJ-C10-3 is a 50 Ohm SMA female crimp termination cable mount RF connector with a straight body orientation. It operates at frequencies up to 4G and has a gold contact plating. The connector is designed for use in environments with temperatures between -65°C and 165°C. It is suitable for use in general applications.
Amphenol FA2-NCSJ-C10-3 technical specifications.
| Type | SMB |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.