This SMB connector features a right angle body orientation and female gender, suitable for crimp termination. It is designed for cable mount applications and operates within a frequency range of 0 to 4 GHz. The connector has an impedance of 50 ohms and can withstand operating temperatures between -65°C and 165°C. The contact plating is gold.
Amphenol FA2-NFRJ-C10-3 technical specifications.
| Type | SMB |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.