The FA2-NHSP-C00-9 is a SMB cable mount RF connector with a straight body orientation and gold contact plating. It operates at frequencies up to 6 GHz and has an impedance of 50 ohms. The connector is designed for use in environments with temperatures ranging from -65 to 165°C. It features a crimp termination method and is suitable for cable mounting applications.
Amphenol FA2-NHSP-C00-9 technical specifications.
| Type | SMB |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol FA2-NHSP-C00-9 to view detailed technical specifications.
No datasheet is available for this part.