The FA2-NIRJ-C10-3 is a right angle cable mount SMB connector with a female gender and gold contact plating. It operates at frequencies up to 4G and has an impedance of 50. The operating temperature range is -65 to 165 degrees Celsius. This connector is suitable for crimp termination and is designed for use in cable mount applications.
Amphenol FA2-NIRJ-C10-3 technical specifications.
| Type | SMB |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.