This SMB connector features a right angle body orientation and crimp termination method. It has a gold contact plating and operates at frequencies up to 4 GHz. The connector is designed for cable mount applications and has a maximum operating temperature of 165 degrees Celsius. The operating frequency range is 0 to 4 GHz, and the impedance is 50 ohms.
Amphenol FA2-NKRP-C10-0 technical specifications.
| Type | SMB |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.