This Twin-SMB Adapter features a PL gender and crimp termination method, with a straight body orientation and cable mount design. It operates at frequencies up to 6 GHz and has an impedance of 50 ohms. The operating temperature range is -65°C to 165°C, and the contacts are plated with gold.
Amphenol FA2-NLSP-C04-0 technical specifications.
| Type | Twin-SMB Adapter |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol FA2-NLSP-C04-0 to view detailed technical specifications.
No datasheet is available for this part.