The FA2-NZSP-C10-1 is an SMB cable mount RF connector with a straight body orientation and gold contact plating. It operates at frequencies up to 4G and has an impedance of 50. The connector is designed for use in environments with operating temperatures ranging from -65 to 165°C. It is suitable for crimp termination and is available in a male gender configuration.
Amphenol FA2-NZSP-C10-1 technical specifications.
| Type | SMB |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.