This SMB cable mount RF connector features a straight body orientation and gold contact plating. It operates at frequencies up to 4G and has an impedance of 50. The connector is designed for cable mounting and can withstand temperatures between -65°C and 165°C.
Amphenol FA2-SASP-C10-9 technical specifications.
| Type | SMB |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.