The FA2-SCRP-C10-9 is a right angle SMB crimp connector with a gold contact plating, suitable for cable mount applications. It operates at frequencies up to 4G and has an impedance of 50 ohms. The connector's operating temperature range is -65 to 165°C, making it suitable for use in a variety of environments.
Amphenol FA2-SCRP-C10-9 technical specifications.
| Type | SMB |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.