The FA2-SDRP-C10-0 is a right angle SMB RF connector with crimp termination and gold contact plating. It operates over a frequency range of 0 to 4G and has an impedance of 50. The connector is designed for cable mount applications and can withstand temperatures from -65 to 165 degrees Celsius.
Amphenol FA2-SDRP-C10-0 technical specifications.
| Type | SMB |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.