The FA2-SHRJ-C10-3 is a right angle SMB female crimp connector with a 50 ohm impedance and a temperature range of -65 to 165°C. It is designed for cable mount applications and features gold contact plating. This connector is suitable for use in RF and coaxial applications, with an operating frequency range of 0 to 4G.
Amphenol FA2-SHRJ-C10-3 technical specifications.
| Type | SMB |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.