The FA2-SHSJ-C10-6 is a SMB female crimp straight cable mount RF connector from Amphenol. It operates at frequencies up to 4G and has an impedance of 50. The connector has a gold-plated contact and can withstand temperatures between -65°C and 165°C. It is designed for cable mounting and is suitable for use in RF applications.
Checking distributor stock and pricing after the page loads.
Amphenol FA2-SHSJ-C10-6 technical specifications.
| Type | SMB |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.