Amphenol FA2-SZSJ-C10-6 connectors are 50 ohm SMB type, female gender, with crimp termination method and straight body orientation. They are designed for cable mounting and operate at frequencies up to 4 GHz. The connectors have a gold-plated contact and a temperature range of -65 to 165°C.
Amphenol FA2-SZSJ-C10-6 technical specifications.
| Type | SMB |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.