This SMB cable mount RF connector features a straight body orientation and gold contact plating. It operates at frequencies up to 4G and has a 50 ohm impedance. The connector is designed for cable mounting and has a minimum operating temperature of -65°C and a maximum operating temperature of 165°C.
Amphenol FA2-WASP-C10-0 technical specifications.
| Type | SMB |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.