The FA2-WBRJ-C62-3 is a right angle SMB female crimp cable mount connector with a 50 ohm impedance. It operates over a temperature range of -65 to 165°C. The connector features gold contact plating and is suitable for use in applications with operating frequencies up to 4G.
Amphenol FA2-WBRJ-C62-3 technical specifications.
| Type | SMB |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol FA2-WBRJ-C62-3 to view detailed technical specifications.
No datasheet is available for this part.