The FA2-WBRP-C10-1 is a right angle SMA crimp connector with a 50 ohm impedance. It operates over a temperature range of -65 to 165°C and features gold plating on the contact. This connector is designed for cable mounting and is suitable for use in applications with operating frequencies up to 4G.
Amphenol FA2-WBRP-C10-1 technical specifications.
| Type | SMB |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.