The FA2-WCRP-C10-0 is a right angle SMB RF connector with crimp termination and gold contact plating. It has a mounting style of cable mount and operates at frequencies up to 4G. The connector has a minimum operating temperature of -65 degrees Celsius and a maximum operating temperature of 165 degrees Celsius. It features an impedance of 50 and is suitable for use in RF applications.
Amphenol FA2-WCRP-C10-0 technical specifications.
| Type | SMB |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.