This SMB connector features a right angle body orientation and crimp termination method. It is designed for cable mount applications and has a 50 ohm impedance. The operating frequency range is 0 to 4G, and it can withstand temperatures from -65 to 165 degrees Celsius. The contact plating is gold.
Amphenol FA2-WDRP-C10-1 technical specifications.
| Type | SMB |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.