The FA2-WERP-C10-0 is a right angle SMB connector with a gold contact plating, designed for cable mounting. It operates over a frequency range of 0 to 4G and has an impedance of 50. The connector's operating temperature range is -65 to 165°C. It is suitable for use in applications requiring high-frequency signal transmission.
Amphenol FA2-WERP-C10-0 technical specifications.
| Type | SMB |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.