The FA2-WESP-C10-9 is an SMB cable mount RF connector with a gold contact plating. It has a straight body orientation and is terminated by crimping. This connector is designed for use in applications with operating frequencies up to 4GHz. The operating temperature range is between -65°C and 165°C. The connector is suitable for cable mounting.
Amphenol FA2-WESP-C10-9 technical specifications.
| Type | SMB |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.