The F-Connector is a SMB type connector with a female gender and crimp termination method. It has a straight body orientation and is mounted via a cable mount. The connector operates at frequencies up to 4G and has an impedance of 50. The operating temperature range is -65 to 165°C, and the contact plating is gold.
Amphenol FA2-WFSJ-C10-0 technical specifications.
| Type | SMB |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.