The FA2-WHRJ-C10-0 is a right angle SMB cable mount connector with a termination method of crimp and a gold contact plating. It has a body orientation of right angle and operates at frequencies up to 4G. The connector is designed for use in environments with operating temperatures between -65 and 165°C. It features an impedance of 50 ohms and is suitable for use in a variety of applications.
Amphenol FA2-WHRJ-C10-0 technical specifications.
| Type | SMB |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.