This SMB right angle cable mount RF connector features a gold contact plating and operates over a temperature range of -65 to 165°C. It has a termination method of crimp and a mounting type of cable mount. The connector is designed for use with frequencies up to 4G and has an impedance of 50. It is manufactured by Amphenol.
Amphenol FA2-WIRP-C00-1 technical specifications.
| Type | SMB |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol FA2-WIRP-C00-1 to view detailed technical specifications.
No datasheet is available for this part.